USD
Favorite

GRJ43DR73A473KWJ1L 0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
2,425 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 2.83400 $28.34
100 2.16430 $216.43
500 1.64898 $824.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17800-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.25465
  • Digi-Reel®  : 490-17800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: Digi-Reel®

GRJ43DR73A473KWJ1L

Datasheet
Digi-Key Part Number 490-17800-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ43DR73A473KWJ1L
Copy  
Description CAP CER 0.047UF 1KV X7R 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17800-1