USD
Favorite

Price & Procurement
4,117 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31000 $3.10
100 0.20440 $20.44
500 0.15144 $75.72
1,000 0.12872 $128.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10953-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11850
  • Digi-Reel®  : 490-10953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,117 - Immediate
  • Unit Price: Digi-Reel®

GRJ31MR71H474KE01L

Datasheet
Digi-Key Part Number 490-10953-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ31MR71H474KE01L
Copy  
Description CAP CER 0.47UF 50V X7R 1206
Copy  
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10953-1