USD
Favorite

GRJ31CR71H475KE11L 4.7µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
8,065 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.57300 $5.73
100 0.39320 $39.32
500 0.31132 $155.66
1,000 0.26216 $262.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10944-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.21373
  • Digi-Reel®  : 490-10944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,065 - Immediate
  • Unit Price: Digi-Reel®

GRJ31CR71H475KE11L

Datasheet
Digi-Key Part Number 490-10944-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ31CR71H475KE11L
Copy  
Description CAP CER 4.7UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10944-1