USD
Favorite

Price & Procurement
121,219 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.16800 $1.68
50 0.10100 $5.05
100 0.08530 $8.53
500 0.05834 $29.17
1,000 0.05161 $51.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10896-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 116,000 - Immediate
  • Unit Price: $0.04488
  • Cut Tape (CT)  : 490-10896-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,219 - Immediate
  • Unit Price: $0.25000

GRJ188R71H224KE11D

Datasheet
Digi-Key Part Number 490-10896-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ188R71H224KE11D
Copy  
Description CAP CER 0.22UF 50V X7R 0603
Copy  
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ188R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10896-6