USD
Favorite

Price & Procurement
10,619 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22500 $2.25
100 0.13470 $13.47
500 0.10106 $50.53
1,000 0.08533 $85.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10884-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07224
  • Digi-Reel®  : 490-10884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,619 - Immediate
  • Unit Price: Digi-Reel®

GRJ188C70J475KE11D

Datasheet
Digi-Key Part Number 490-10884-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ188C70J475KE11D
Copy  
Description CAP CER 4.7UF 6.3V X7S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10884-1