USD
Favorite

GR442QR73D681KW01L 680pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
3,100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.88500 $8.85
100 0.63310 $63.31
500 0.49010 $245.05
1,000 0.42204 $422.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12674-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.11856
  • Digi-Reel®  : 490-12674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: Digi-Reel®

GR442QR73D681KW01L

Datasheet
Digi-Key Part Number 490-12674-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR442QR73D681KW01L
Copy  
Description CAP CER 680PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12674-1