Add To Favorites
GR442QR73D152KW01L 1500pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.76700 $7.67
100 0.57520 $57.52
500 0.43460 $217.30
1,000 0.38348 $383.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6103-1-ND
Copy   490-6103-1-ND
Quantity Available 6,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GR442QR73D152KW01L

Copy   GR442QR73D152KW01L
Description CAP CER 1500PF 2KV X7R 1808
Copy   CAP CER 1500PF 2KV X7R 1808
Detailed Description

1500pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy   1500pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6103-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6103-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.32234
  • Digi-Reel® ? : 490-6103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,323 - Immediate
  • Unit Price: Digi-Reel®

11:04:51 8/21/2019