USD
Favorite

Price & Procurement
10,093 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.46900 $24.69
100 1.88510 $188.51
500 1.43624 $718.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8587-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.99344
  • Digi-Reel®  : 490-8587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,093 - Immediate
  • Unit Price: Digi-Reel®

GQM22M5C2H3R3BB01L

Datasheet
Digi-Key Part Number 490-8587-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM22M5C2H3R3BB01L
Copy  
Description CAP CER 3.3PF 500V C0G/NP0 1111
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8587-1