USD
Favorite

In Stock: 5,423
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34600 $34.60
500 0.25630 $128.15
1,000 0.21786 $217.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11275-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15195
  • Digi-Reel®  : 490-11275-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,423 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GQM1885C2AR20BB01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GQM1885C2AR20BB01D

Datasheet
Digi-Key Part Number 490-11275-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1885C2AR20BB01D
Copy  
Description CAP CER 0.2PF 100V C0G/NP0 0603
Copy  
Detailed Description

0.2pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 0.2pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11275-1