USD
Favorite

Price & Procurement
219,095 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13000 $1.30
100 0.06590 $6.59
500 0.04508 $22.54
1,000 0.03987 $39.87
2,500 0.03814 $95.35
5,000 0.03467 $173.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6080-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.03014
  • Cut Tape (CT)  : 490-6080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,095 - Immediate
  • Unit Price: $0.19000

GJM1555C1HR80BB01D

Datasheet
Digi-Key Part Number 490-6080-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1HR80BB01D
Copy  
Description CAP CER 0.8PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-1

CAP KIT CERAMIC 0.1PF-5PF 1000PC

Murata Electronics

$119.91000 Details
Additional Resources
Standard Package 1
Other Names 490-6080-6