USD
Favorite

Price & Procurement
383,805 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08200 $0.82
100 0.03850 $3.85
500 0.02700 $13.50
1,000 0.02236 $22.36
2,500 0.02081 $52.02
5,000 0.01904 $95.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3110-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 383,270 - Immediate
  • Unit Price: $0.01617
  • Cut Tape (CT)  : 490-3110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 383,270 - Immediate
  • Unit Price: $0.12000
  • Tape & Reel (TR)  : GJM1555C1H8R2CB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01309

GJM1555C1H8R2CB01D

Datasheet
Digi-Key Part Number 490-3110-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H8R2CB01D
Copy  
Description CAP CER 8.2PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3110-6