USD
Favorite

Price & Procurement
235,052 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13900 $1.39
100 0.07040 $7.04
500 0.04820 $24.10
1,000 0.04263 $42.63
2,500 0.04078 $101.94
5,000 0.03707 $185.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3120-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 230,000 - Immediate
  • Unit Price: $0.02930
  • Cut Tape (CT)  : 490-3120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,052 - Immediate
  • Unit Price: $0.20000
  • Tape & Reel (TR)  : GJM1555C1H200JB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03661

GJM1555C1H200JB01D

Datasheet
Digi-Key Part Number 490-3120-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H200JB01D
Copy  
Description CAP CER 20PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-2

CAP KIT CER 5.1PF-47PF 1260PCS

Murata Electronics

$109.01000 Details
Additional Resources
Standard Package 1
Other Names 490-3120-6