USD
Favorite

Price & Procurement
101,655 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20500 $2.05
100 0.10380 $10.38
500 0.07104 $35.52
1,000 0.06285 $62.85
2,500 0.06011 $150.28
5,000 0.05465 $273.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8080-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.04514
  • Cut Tape (CT)  : 490-8080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,655 - Immediate
  • Unit Price: $0.30000

GJM1555C1H150GB01D

Datasheet
Digi-Key Part Number 490-8080-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H150GB01D
Copy  
Description CAP CER 15PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8080-6