USD
Favorite

GJM0336C1E150GB01D 15pF ±2% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Price & Procurement
16,932 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.11000 $1.10
100 0.05170 $5.17
500 0.03626 $18.13
1,000 0.03002 $30.02
2,500 0.02794 $69.86
5,000 0.02557 $127.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12597-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01965
  • Digi-Reel®  : 490-12597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,932 - Immediate
  • Unit Price: Digi-Reel®

GJM0336C1E150GB01D

Datasheet
Digi-Key Part Number 490-12597-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E150GB01D
Copy  
Description CAP CER 15PF 25V C0H 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15pF ±2% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12597-1