USD
Favorite

Price & Procurement
222,922 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08300 $0.83
100 0.03710 $3.71
500 0.02652 $13.26
1,000 0.02084 $20.84
2,500 0.01895 $47.37
5,000 0.01743 $87.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11184-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.01320
  • Cut Tape (CT)  : 490-11184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 222,922 - Immediate
  • Unit Price: $0.11000

GJM0335C1ER75BB01D

Datasheet
Digi-Key Part Number 490-11184-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1ER75BB01D
Copy  
Description CAP CER 0.75PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.75pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.75pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11184-6