USD
Favorite

GCQ1555C1HR20BB01D 0.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
11,842 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24900 $2.49
100 0.14080 $14.08
500 0.09942 $49.71
1,000 0.08699 $86.99
2,500 0.08284 $207.11
5,000 0.07663 $383.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17540-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.06303
  • Cut Tape (CT)  : 490-17540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,842 - Immediate
  • Unit Price: $0.36000

GCQ1555C1HR20BB01D

Datasheet
Digi-Key Part Number 490-17540-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCQ1555C1HR20BB01D
Copy  
Description CAP CER 0.2PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCQ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications RF, Microwave, High Frequency, Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17540-6