USD
Favorite

GCQ1555C1H1R9CB01D 1.9pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
18,850 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21400 $2.14
50 0.14280 $7.14
100 0.12130 $12.13
500 0.08566 $42.83
1,000 0.07495 $74.95
2,500 0.07138 $178.45
5,000 0.06603 $330.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17442-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.05678
  • Cut Tape (CT)  : 490-17442-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,850 - Immediate
  • Unit Price: $0.31000

GCQ1555C1H1R9CB01D

Datasheet
Digi-Key Part Number 490-17442-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCQ1555C1H1R9CB01D
Copy  
Description CAP CER 1.9PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.9pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCQ
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.9pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications RF, Microwave, High Frequency, Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCQ1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17442-6