Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.73200 $7.32
100 0.52380 $52.38
500 0.40552 $202.76
1,000 0.34920 $349.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8057-1-ND
Copy   490-8057-1-ND
Quantity Available 4,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCM31ML81C225KA54L

Copy   GCM31ML81C225KA54L
Description CAP CER 2.2UF 16V X8L 1206
Copy   CAP CER 2.2UF 16V X8L 1206
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)

Copy   2.2µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8057-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8057-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.29385
  • Digi-Reel® ? : 490-8057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,440 - Immediate
  • Unit Price: Digi-Reel®

02:02:29 8/23/2019