USD
Favorite

Price & Procurement
17,141 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.47700 $4.77
100 0.31430 $31.43
500 0.23280 $116.40
1,000 0.19789 $197.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.14460
  • Cut Tape (CT)  : 490-5040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,141 - Immediate
  • Unit Price: $0.68000

GCM31A7U2J330JX01D

Datasheet
Digi-Key Part Number 490-5040-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31A7U2J330JX01D
Copy  
Description CAP CER 33PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5040-6