USD
Favorite

Price & Procurement
34,291 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53500 $5.35
50 0.40420 $20.21
100 0.35210 $35.21
500 0.26082 $130.41
1,000 0.22170 $221.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8054-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.19562
  • Cut Tape (CT)  : 490-8054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,291 - Immediate
  • Unit Price: $0.76000
  • Tape & Reel (TR)  : GCM319R72A104KA37J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM319R72A104KA37D

Datasheet
Digi-Key Part Number 490-8054-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM319R72A104KA37D
Copy  
Description CAP CER 0.1UF 100V X7R 1206
Copy  
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GCM319R72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8054-6