USD
Favorite

GCM319R71H104KA37D 0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
98,196 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34800 $3.48
50 0.24380 $12.19
100 0.20890 $20.89
500 0.15670 $78.35
1,000 0.13233 $132.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14745-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.09648
  • Cut Tape (CT)  : 490-14745-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,490 - Immediate
  • Unit Price: $0.50000
  • Digi-Reel®  : 490-14745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-11166-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.10251
  • Cut Tape (CT)  : 490-11166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,196 - Immediate
  • Unit Price: $0.50000

GCM319R71H104KA37D

Datasheet
Digi-Key Part Number 490-11166-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM319R71H104KA37D
Copy  
Description CAP CER 0.1UF 50V X7R 1206
Copy  
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GCM319R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11166-6