USD
Favorite

Price & Procurement
10,947 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51500 $5.15
50 0.38920 $19.46
100 0.33910 $33.91
500 0.25116 $125.58
1,000 0.21349 $213.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4977-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.18837
  • Cut Tape (CT)  : 490-4977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,947 - Immediate
  • Unit Price: $0.73000

GCM3195C2A682JA16D

Datasheet
Digi-Key Part Number 490-4977-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM3195C2A682JA16D
Copy  
Description CAP CER 6800PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6800pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GCM3195C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4977-6