USD
Favorite

Price & Procurement
9,419 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39100 $3.91
50 0.29580 $14.79
100 0.25760 $25.76
500 0.19082 $95.41
1,000 0.16220 $162.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4976-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.14707
  • Cut Tape (CT)  : 490-4976-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,419 - Immediate
  • Unit Price: $0.55000
  • Tape & Reel (TR)  : GCM3195C2A472JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15517

GCM3195C2A472JA16D

Datasheet
Digi-Key Part Number 490-4976-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM3195C2A472JA16D
Copy  
Description CAP CER 4700PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GCM3195C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4976-6