USD
Favorite

Price & Procurement
10,432,356 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75
50 0.04080 $2.04
100 0.03340 $3.34
500 0.02386 $11.93
1,000 0.01874 $18.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4777-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 10,432,000 - Immediate
  • Unit Price: $0.01425
  • Cut Tape (CT)  : 490-4777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,432,356 - Immediate
  • Unit Price: $0.10000

GCM188R71H102KA37D

Datasheet
Digi-Key Part Number 490-4777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H102KA37D
Copy  
Description CAP CER 1000PF 50V X7R 0603
Copy  
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCM188R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4777-6