USD
Favorite

Price & Procurement
114,876 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16500 $1.65
100 0.08350 $8.35
500 0.05714 $28.57
1,000 0.05055 $50.55
2,500 0.04835 $120.87
5,000 0.04395 $219.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8017-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 111,000 - Immediate
  • Unit Price: $0.03631
  • Cut Tape (CT)  : 490-8017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 114,876 - Immediate
  • Unit Price: $0.24000

GCM188R71E224KA55J

Datasheet
Digi-Key Part Number 490-8017-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71E224KA55J
Copy  
Description CAP CER 0.22UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8017-6