USD
Favorite

Price & Procurement
1,251 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24200 $2.42
100 0.14490 $14.49
500 0.10868 $54.34
1,000 0.09177 $91.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16417-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.07140

GCM1885C1H7R0BA16D

Datasheet
Digi-Key Part Number 490-16417-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H7R0BA16D
Copy  
Description CAP CER 7PF 50V C0G/NP0 0603
Copy  
Detailed Description

7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16417-1