USD
Favorite

GCJ43DR72J104KXJ1L 0.1µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
493 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.71500 $7.15
100 0.51150 $51.15
500 0.39602 $198.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16695-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.29653
  • Digi-Reel®  : 490-16695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: Digi-Reel®

GCJ43DR72J104KXJ1L

Datasheet
Digi-Key Part Number 490-16695-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ43DR72J104KXJ1L
Copy  
Description CAP CER 0.1UF 630V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16695-1