USD
Favorite

GCJ31CR72E104KXJ3L 0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
22,028 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32100 $3.21
50 0.22480 $11.24
100 0.19270 $19.27
500 0.14450 $72.25
1,000 0.12201 $122.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12647-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.10509
  • Digi-Reel®  : 490-12647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,028 - Immediate
  • Unit Price: Digi-Reel®

GCJ31CR72E104KXJ3L

Datasheet
Digi-Key Part Number 490-12647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31CR72E104KXJ3L
Copy  
Description CAP CER 0.1UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ31CR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12647-1