USD
Favorite

Price & Procurement
43,786 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50400 $5.04
100 0.33210 $33.21
500 0.24600 $123.00
1,000 0.20909 $209.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5808-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.17113
  • Digi-Reel®  : 490-5808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,786 - Immediate
  • Unit Price: Digi-Reel®

GCJ31CR71E475KA12L

Datasheet
Digi-Key Part Number 490-5808-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31CR71E475KA12L
Copy  
Description CAP CER 4.7UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5808-1