USD
Favorite

Price & Procurement
193,826 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.55900 $5.59
100 0.38310 $38.31
500 0.30332 $151.66
1,000 0.25543 $255.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5848-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 192,000 - Immediate
  • Unit Price: $0.20823
  • Digi-Reel®  : 490-5848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 193,826 - Immediate
  • Unit Price: Digi-Reel®

GCJ31CR71A106KA13L

Datasheet
Digi-Key Part Number 490-5848-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31CR71A106KA13L
Copy  
Description CAP CER 10UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5848-1