USD
Favorite

Price & Procurement
204,634 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21800 $2.18
100 0.13090 $13.09
500 0.09820 $49.10
1,000 0.08292 $82.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5803-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 204,000 - Immediate
  • Unit Price: $0.07590
  • Cut Tape (CT)  : 490-5803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 204,634 - Immediate
  • Unit Price: $0.31000

GCJ21BR71H104KA01L

Datasheet
Digi-Key Part Number 490-5803-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BR71H104KA01L
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5803-6