USD
Favorite

GCJ216R71H222KA01D 2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
77,188 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34500 $3.45
50 0.24140 $12.07
100 0.20690 $20.69
500 0.15514 $77.57
1,000 0.13101 $131.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5844-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: $0.10657
  • Digi-Reel®  : 490-5844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,188 - Immediate
  • Unit Price: Digi-Reel®

GCJ216R71H222KA01D

Datasheet
Digi-Key Part Number 490-5844-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ216R71H222KA01D
Copy  
Description CAP CER 2200PF 50V X7R 0805
Copy  
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ216R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5844-1