USD
Favorite

GCJ216R71H102KA01D 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
42,321 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35300 $3.53
100 0.21190 $21.19
500 0.15894 $79.47
1,000 0.13422 $134.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5813-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.10442
  • Cut Tape (CT)  : 490-5813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,321 - Immediate
  • Unit Price: $0.51000

GCJ216R71H102KA01D

Datasheet
Digi-Key Part Number 490-5813-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ216R71H102KA01D
Copy  
Description CAP CER 1000PF 50V X7R 0805
Copy  
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5813-6