USD
Favorite

GCJ188R71H332KA01D 3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7,543 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16500 $1.65
100 0.09360 $9.36
500 0.06608 $33.04
1,000 0.05782 $57.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5765-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04788
  • Cut Tape (CT)  : 490-5765-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,543 - Immediate
  • Unit Price: $0.24000

GCJ188R71H332KA01D

Datasheet
Digi-Key Part Number 490-5765-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ188R71H332KA01D
Copy  
Description CAP CER 3300PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5765-6