USD
Favorite

Photo Not Available
GCG21BR71C475KA12L 4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
20,546 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32700 $3.27
100 0.21550 $21.55
500 0.15966 $79.83
1,000 0.13571 $135.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18198-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.12495
  • Digi-Reel®  : 490-18198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,546 - Immediate
  • Unit Price: Digi-Reel®

GCG21BR71C475KA12L

Datasheet
Digi-Key Part Number 490-18198-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCG21BR71C475KA12L
Copy  
Description CAP CER 4.7UF 16V X7R 0805 EPOXY
Copy  
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18198-1