USD
Favorite

GC332DD72J333KX01L 0.033µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Price & Procurement
665 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.70800 $7.08
100 0.50650 $50.65
500 0.39210 $196.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14000-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27552
  • Digi-Reel®  : 490-14000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®

GC332DD72J333KX01L

Datasheet
Digi-Key Part Number 490-14000-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GC332DD72J333KX01L
Copy  
Description CAP CER 0.033UF 630V X7T 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.033µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GC3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14000-1