USD
Favorite

GC331BD72J103KX01L 10000pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Price & Procurement
5,737 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29600 $2.96
100 0.19470 $19.47
500 0.14422 $72.11
1,000 0.12259 $122.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13993-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11286
  • Digi-Reel®  : 490-13993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,737 - Immediate
  • Unit Price: Digi-Reel®

GC331BD72J103KX01L

Datasheet
Digi-Key Part Number 490-13993-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GC331BD72J103KX01L
Copy  
Description CAP CER 10000PF 630V X7T 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GC3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13993-1