USD
Favorite

Price & Procurement
5,311 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.02200 $20.22
100 1.54420 $154.42
500 1.17656 $588.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5916-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.81382
  • Digi-Reel®  : 490-5916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,311 - Immediate
  • Unit Price: Digi-Reel®

GA355QR7GB103KW01L

Datasheet
Digi-Key Part Number 490-5916-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA355QR7GB103KW01L
Copy  
Description CAP CER 10000PF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-1-DE

CAP KIT CER 1000PF-0.056UF 160PC

Murata Electronics

$130.10000 Details
Additional Resources
Standard Package 1
Other Names 490-5916-1