USD
Favorite

FDSD0630-H-R68M=P3 680nH Shielded Wirewound Inductor 9.61A 8.6mOhm Max Nonstandard
Price & Procurement
494 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.84200 $8.42
100 0.60910 $60.91
500 0.46658 $233.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14324-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.38318
  • Digi-Reel®  : 490-14324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

FDSD0630-H-R68M=P3

Datasheet
Digi-Key Part Number 490-14324-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDSD0630-H-R68M=P3
Copy  
Description FIXED IND 680NH 9.61A 8.6 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 9.61A 8.6mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets FDSD0630-H-R68M
Video File Digi-Key Daily - Murata Inductors
Design Resources FDSD0630-H-R68M=P3 SimSurfing Design Tool
Featured Product Toko FDxx Series Inductors
EDA / CAD Models FDSD0630-H-R68M=P3 by SnapEDA
Online Catalog FDSD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series FDSD0630
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 9.61A
Current - Saturation 17A
Shielding Shielded
DC Resistance (DCR) 8.6mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMPIMTLM-V01-KIT

KIT WIREWOUND SHIELDED METAL ALL

Murata Electronics

$84.38000 Details
Additional Resources
Standard Package 1
Other Names 490-14324-1