USD
Favorite

FDSD0518-H-4R7M=P3 4.7µH Shielded Wirewound Inductor 3A 73mOhm Max Nonstandard
Price & Procurement
228 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80200 $8.02
100 0.57270 $57.27
500 0.48106 $240.53
1,000 0.38944 $389.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10876-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.40208
  • Digi-Reel®  : 490-10876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®

FDSD0518-H-4R7M=P3

Datasheet
Digi-Key Part Number 490-10876-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDSD0518-H-4R7M=P3
Copy  
Description FIXED IND 4.7UH 3A 73 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 3A 73mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets FDSD0518
Product Training Modules Power Inductors
Video File Digi-Key Daily - Murata Inductors
Design Resources FDSD0518-H-4R7M=P3 SimSurfing Design Tool
Featured Product Toko FDxx Series Inductors
EDA / CAD Models FDSD0518-H-4R7M=P3 by SnapEDA
Online Catalog FDSD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series FDSD0518
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation 3.9A
Shielding Shielded
DC Resistance (DCR) 73mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10876-1