USD
Favorite

FDSD0420-H-6R8M=P3 6.8µH Shielded Wirewound Inductor 1.9A 150mOhm Max Nonstandard
Price & Procurement
875 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79600 $7.96
100 0.56870 $56.87
500 0.47768 $238.84
1,000 0.38670 $386.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14321-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.33626
  • Digi-Reel®  : 490-14321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
  • Unit Price: Digi-Reel®

FDSD0420-H-6R8M=P3

Datasheet
Digi-Key Part Number 490-14321-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDSD0420-H-6R8M=P3
Copy  
Description FIXED IND 6.8UH 1.9A 150 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.9A 150mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets FDSD0420
Video File Digi-Key Daily - Murata Inductors
Design Resources FDSD0420-H-6R8M=P3 SimSurfing Design Tool
Featured Product Toko FDxx Series Inductors
EDA / CAD Models FDSD0420-H-6R8M=P3 by SnapEDA
Online Catalog FDSD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series FDSD0420
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 1.9A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMPIMTLM-V01-KIT

KIT WIREWOUND SHIELDED METAL ALL

Murata Electronics

$84.38000 Details
Additional Resources
Standard Package 1
Other Names 490-14321-1