USD
Favorite

ECASD40E337M009KA0 330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Price & Procurement
5,530 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.45300 $14.53
100 1.10990 $110.99
500 0.84566 $422.83
1,000 0.73996 $739.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ECASD40E337M009KA0

Datasheet
Digi-Key Part Number 490-ECASD40E337M009KA0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECASD40E337M009KA0
Copy  
Description CAP ALUM POLY
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 490-ECASD40E337M009KA0CT