Add To Favorites
DXW21BN7511TL RF Balun 50MHz ~ 870MHz 75 / 75Ohm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.09800 $10.98
25 0.73480 $18.37
50 0.65420 $32.71
100 0.59940 $59.94
250 0.53776 $134.44
500 0.52656 $263.28
1,000 0.38092 $380.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7744-1-ND
Copy   490-7744-1-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXW21BN7511TL

Copy   DXW21BN7511TL
Description BALUN 50MHZ-870MHZ 75/75 0805
Copy   BALUN 50MHZ-870MHZ 75/75 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Balun 50MHz ~ 870MHz 75 / 75Ohm 0805 (2012 Metric)

Copy   RF Balun 50MHz ~ 870MHz 75 / 75Ohm 0805 (2012 Metric)
Documents & Media
Datasheets DXW21B Series
Design Resources Development Tool Selector
PCN Assembly/Origin DXW21 Series Additonal Factory 01/Apr/2017
Online Catalog DXW21BN, DXP18BN Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50MHz ~ 870MHz
Impedance - Unbalanced/Balanced 75 / 75Ohm
Phase Difference -
Insertion Loss (Max) 1.0dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7744-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7744-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.34629
  • Digi-Reel® ? : 490-7744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®

06:58:26 8/25/2019