Add To Favorites
DXP18BN5014TL RF Balun 50MHz ~ 870MHz 50 / 200Ohm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 1.08100 $10.81
25 0.72360 $18.09
50 0.64400 $32.20
100 0.59000 $59.00
250 0.52932 $132.33
500 0.51830 $259.15
1,000 0.37494 $374.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6039-1-ND
Copy   490-6039-1-ND
Quantity Available 16,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXP18BN5014TL

Copy   DXP18BN5014TL
Description BALUN 50MHZ-870MHZ 50/200 0603
Copy   BALUN 50MHZ-870MHZ 50/200 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Balun 50MHz ~ 870MHz 50 / 200Ohm 0603 (1608 Metric)

Copy   RF Balun 50MHz ~ 870MHz 50 / 200Ohm 0603 (1608 Metric)
Documents & Media
Datasheets DXP18BN Spec
Design Resources Development Tool Selector
Online Catalog DXW21BN, DXP18BN Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50MHz ~ 870MHz
Impedance - Unbalanced/Balanced 50 / 200Ohm
Phase Difference -
Insertion Loss (Max) 1.5dB
Return Loss (Min) -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABAES0061 - M/A-Com Technology Solutions | 1465-1318-1-ND DigiKey Electronics
  • MABAES0061
  • M/A-Com Technology Solutions
  • BALUN 2MHZ-800MHZ 1:4 6SMD FLAT
  • Unit Price $2.11000
  • 1465-1318-1-ND
  • MM8130-2600RB8 - Murata Electronics | 490-8450-1-ND DigiKey Electronics
  • MM8130-2600RB8
  • Murata Electronics
  • CONN SWF RCPT STR 50 OHM SMD
  • Unit Price $0.37000
  • 490-8450-1-ND
  • HHM1589D1 - TDK Corporation | 445-180972-1-ND DigiKey Electronics
  • HHM1589D1
  • TDK Corporation
  • MULTILAYER BALUN FOR 350 - 950MH
  • Unit Price $0.45000
  • 445-180972-1-ND
  • TTB12G51-900-2P - TDK Corporation | 445-174439-1-ND DigiKey Electronics
  • TTB12G51-900-2P
  • TDK Corporation
  • BALUN 174MHZ-860MHZ 50/50 4SMD
  • Unit Price $0.76000
  • 445-174439-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-6039-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6039-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.30075
  • Digi-Reel® ? : 490-6039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,128 - Immediate
  • Unit Price: Digi-Reel®

20:05:30 8/24/2019