USD
Favorite

Price & Procurement
10,631 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.24900 $12.49
100 0.90320 $90.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12643-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.60156
  • Digi-Reel®  : 490-12643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,631 - Immediate
  • Unit Price: Digi-Reel®

DLW5BTM142SQ2L

Datasheet
Digi-Key Part Number 490-12643-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLW5BTM142SQ2L
Copy  
Description CMC 1.5A 2LN 1.4 KOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100MHz 1.5A DCR 56mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW5B
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 1.4 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 56mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACP3225-102-2P-T000

CMC 1.5A 2LN 1 KOHM SMD

TDK Corporation

$1.20000 Details

DLW5BSM302SQ2L

CMC 500MA 2LN 3 KOHM SMD

Murata Electronics

$2.15000 Details

AVR-M1608C080MTAAB

VARISTOR 8V 30A 0603

TDK Corporation

$0.46000 Details

LM2676S-5.0/NOPB

IC REG BUCK 5V 3A TO263-7

Texas Instruments

$5.72000 Details

DLW31SN601SQ2L

CMC 260MA 2LN 600 OHM SMD

Murata Electronics

$1.22000 Details

CT-1205CL-SMT-TR

AUDIO MAGNETIC IND 4-7V SMD

CUI Devices

$2.85000 Details
Additional Resources
Standard Package 1
Other Names 490-12643-1