USD
Favorite

Price & Procurement
8,738 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.68900 $6.89
100 0.49190 $49.19
500 0.41322 $206.61
1,000 0.33451 $334.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5135-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.29087
  • Digi-Reel®  : 490-5135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,738 - Immediate
  • Unit Price: Digi-Reel®

DLW21SN121HQ2L

Datasheet
Digi-Key Part Number 490-5135-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLW21SN121HQ2L
Copy  
Description CMC 280MA 2LN 120 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 280mA DCR 410mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW21
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 410mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN03-KIT

KIT COMMON MODE CHOKE

Murata Electronics

$149.80000 Details
You May Also Be Interested In

DLW21SN900HQ2L

CMC 280MA 2LN 90 OHM SMD

Murata Electronics

$0.79000 Details

CRE1S0505MC-R

DC DC CONVERTER 5V 1W

Murata Power Solutions Inc.

$3.21000 Details

ASL-16.000MHZ-L-C-S-50-T

XTAL OSC XO 16.0000MHZ HCMOS TTL

Abracon LLC

$1.21000 Details

DS03-254-03BE

DIP SWITCH, SPST, 2.54 PITCH, RA

CUI Devices

$0.95000 Details
Additional Resources
Standard Package 1
Other Names 490-5135-1