USD
Favorite

DFEG7030D-100M=P3 10µH Shielded Inductor 3A 82mOhm Max Nonstandard
Price & Procurement
972 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.55300 $15.53
100 1.08680 $108.68
500 0.87976 $439.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13078-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.72000
  • Digi-Reel®  : 490-13078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: Digi-Reel®

DFEG7030D-100M=P3

Datasheet
Digi-Key Part Number 490-13078-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFEG7030D-100M=P3
Copy  
Description FIXED IND 10UH 3A 82 MOHM
Copy  
Detailed Description

10µH Shielded Inductor 3A 82mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets DFEG7030D Series Spec
Product Training Modules Power Inductors
Design Resources DFEG7030D-100M=P3 SimSurfing Design Tool
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
EDA / CAD Models DFEG7030D-100M=P3 by SnapEDA
Online Catalog DFE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFEG7030D
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type -
Material - Core Iron Powder
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 82mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMPIAUTL-V01-KIT

KIT AEC-Q200 125C SHIELDED POWDE

Murata Electronics

$219.88000 Details
Additional Resources
Standard Package 1
Other Names 490-13078-1