Add To Favorites
DFE252010P-R47M=P2 470nH Shielded Wirewound Inductor 5A 35mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37800 $3.78
100 0.27030 $27.03
500 0.22702 $113.51
1,000 0.18377 $183.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10641-1-ND
Copy   490-10641-1-ND
Quantity Available 12,129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFE252010P-R47M=P2

Copy   DFE252010P-R47M=P2
Description FIXED IND 470NH 5A 35 MOHM SMD
Copy   FIXED IND 470NH 5A 35 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 5A 35mOhm Max 1008 (2520 Metric)

Copy   470nH Shielded Wirewound Inductor 5A 35mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets DFE252010P Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
EDA / CAD Models DFE252010P-R47M=P2 by SnapEDA
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series DFE252010P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10641-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10641-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.15980
  • Digi-Reel® ? : 490-10641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,129 - Immediate
  • Unit Price: Digi-Reel®

23:23:12 8/18/2019