Add To Favorites
DE2E3KY222MN3AU02F 2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31700 $3.17
100 0.20870 $20.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9557-1-ND
Copy   490-9557-1-ND
Quantity Available 18,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE2E3KY222MN3AU02F

Copy   DE2E3KY222MN3AU02F
Description CAP CER 2200PF 300VAC RADIAL
Copy   CAP CER 2200PF 300VAC RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc

Copy   2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 300VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-9556-1-ND DE2E3KY222MN3AM02F Murata Electronics Cut Tape (CT) ? 13,349 - Immediate
$0.52000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-9557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9557-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.13440

06:13:50 8/24/2019