Add To Favorites
DE2E3KY102MN2AM01F 1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30500 $3.05
100 0.20070 $20.07
500 0.14870 $74.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9549-1-ND
Copy   490-9549-1-ND
Quantity Available 74,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE2E3KY102MN2AM01F

Copy   DE2E3KY102MN2AM01F
Description CAP CER 1000PF 250VAC RADIAL
Copy   CAP CER 1000PF 250VAC RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy   1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9549-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9549-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 74,000 - Immediate
  • Unit Price: $0.12284

15:21:44 8/23/2019